
The DO1813H-103MLD is a fixed inductor from Coilcraft with a core material of ferrite and an inductance of 10uH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a 3524 tape and reel format and is suitable for surface mount applications. It is compliant with RoHS regulations and has a self resonant frequency of 40MHz.
Coilcraft DO1813H-103MLD technical specifications.
| Core Material | Ferrite |
| Height | 5mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | DO1813H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO1813H-103MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
