Inductor Power Unshielded Wirewound 9.55uH 20% 100KHz Ferrite 1.5A 0.11Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
Coilcraft DO1813H-103MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 9.55uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.9(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 40M(Typ)Hz |
| Product Length | 8.89mm |
| Height | 5mm |
| Product Depth | 6.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.