The DO1813H-153MSD is a ferrite wirewound inductor with a nominal inductance of 15.3uH and a tolerance of 20%. It has a maximum DC current rating of 1.2A and a maximum saturation current of 1.5A typ. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 30M typ and a maximum DC resistance of 0.17. It measures 8.89mm in length, 5mm in height, and 6.1mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft DO1813H-153MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.17Ohm |
| Minimum Self Resonant Frequency | 30M(Typ)Hz |
| Product Length | 8.89mm |
| Height | 5mm |
| Product Depth | 6.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO1813H-153MSD to view detailed technical specifications.
No datasheet is available for this part.