
The DO1813H-222MLB is a ferrite inductor with a 2.2uH inductance value and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a self-resonant frequency of 100MHz. It is available in a 3524 package and is compliant with RoHS regulations. The inductor is rated for a maximum DC current of 3.1A and has a height of 5mm, length of 8.89mm, and width of 6.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft DO1813H-222MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft DO1813H-222MLB technical specifications.
| Core Material | Ferrite |
| Height | 5mm |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | DO1813H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO1813H-222MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.