Inductor Power Unshielded Wirewound 2.06uH 20% 100KHz Ferrite 3.1A 0.035Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
Coilcraft DO1813H-222MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.06uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 3.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.035Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Product Length | 8.89mm |
| Height | 5mm |
| Product Depth | 6.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.