Inductor Power Unshielded Wirewound 22.6uH 20% 100KHz Ferrite 1A 0.25Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
Coilcraft DO1813H-223MLD technical specifications.
| Core Material | Ferrite |
| Height | 5mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | DO1813H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.