The DO1813H-331MSD is a wirewound power inductor from Coilcraft with a type of power inductor and a core material of ferrite. It has an inductance of 0.33uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum operating temperature of 85C. It can handle a maximum DC current of 7A and has a minimum self resonant frequency of 600M(Typ).
Checking distributor stock and pricing after the page loads.
Coilcraft DO1813H-331MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Maximum Saturation Current | 10(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.004Ohm |
| Minimum Self Resonant Frequency | 600M(Typ)Hz |
| Product Length | 8.89mm |
| Height | 5mm |
| Product Depth | 6.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.