The DO1813H-331MTD is a general purpose inductor from Coilcraft with a nominal inductance of 0.33uH and a maximum operating temperature of 125C. It has a maximum rated current of 10A and a DC resistance of 0.004 ohms. The inductor is a surface mount device with a 3524 package type and is not shielded. It is designed for use as a power inductor and has a self resonance frequency of 600Hz.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1813H-331MTD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.89 |
| Tolerance | 20 |
| Package Width | 6.1 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.004 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 600 |
| Manufacturer Series | DO1813H |
| Series | DO1813H |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.