The DO1813H-561ML is a ferrite wirewound inductor with a nominal inductance of 0.56uH and a tolerance of 20%. It has a maximum DC current rating of 6A and a maximum saturation current of 7.7A. The inductor's self-resonant frequency is typically 200MHz. It is designed for surface mount applications and has a product length of 8.89mm, a height of 5mm, and a product depth of 6.1mm. The inductor operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Coilcraft DO1813H-561ML technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 7.7(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.01Ohm |
| Minimum Self Resonant Frequency | 200M(Typ)Hz |
| Product Length | 8.89mm |
| Height | 5mm |
| Product Depth | 6.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.