The DO1813H-561MLB is a surface mount fixed inductor with a ferrite core material and 0.56uH inductance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a tolerance of 20%. It is packaged in a 3524 cut tape and is suitable for use in applications where a high level of reliability is required.
Coilcraft DO1813H-561MLB technical specifications.
| Core Material | Ferrite |
| Height | 5mm |
| Inductance | 0.56uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 7.7A |
| Self Resonant Frequency | 200MHz |
| Series | DO1813H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO1813H-561MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.