
The DO1813H-561MLD is a fixed inductor with a core material of ferrite, featuring an inductance of 560nH and a tolerance of 20%. It has a maximum DC current rating of 6A and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a 3524 tape and reel format and is suitable for surface mount applications.
Coilcraft DO1813H-561MLD technical specifications.
| Core Material | Ferrite |
| Height | 5mm |
| Inductance | 560nH |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | DO1813H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO1813H-561MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
