The DO1813P-103HCB is a general purpose inductor with a nominal inductance of 9.55uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is dual-ended and has a DC resistance of 0.11R. It is not shielded and is designed for power inductor applications. The inductor is part of the DO1813HC series from Coilcraft.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 9.55 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| Manufacturer Series | DO1813HC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |