The DO1813P-122HC is a surface mount fixed inductor from Coilcraft. It has a nominal inductance of 1.15uH with a tolerance of 20%. The inductor has a DC resistance of 0.017 ohms and a self resonance frequency of 140 MHz. It is designed for power inductor applications and has a maximum operating temperature of 125C.
Coilcraft DO1813P-122HC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.89 |
| Tolerance | 20 |
| Package Width | 6.1 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.017 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 140 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1813P-122HC to view detailed technical specifications.
No datasheet is available for this part.