The DO1813P-222HC is a general purpose inductor with a nominal inductance of 2.06uH and a tolerance of 20%. It has a DC resistance of 0.035 ohms and a self resonance frequency of 100 MHz. The inductor is designed for power inductor applications and is available in a 3524 package. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is not shielded and has a dual ended terminal placement.
Coilcraft DO1813P-222HC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.89 |
| Tolerance | 20 |
| Package Width | 6.1 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.06 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 100 |
| Series | DO1813 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1813P-222HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.