The DO1813P-331HCB is a general purpose inductor from Coilcraft with a nominal inductance of 0.33uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is dual-ended and has a DC resistance of 0.004. It is not shielded and is intended for use as a power inductor.
Coilcraft DO1813P-331HCB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.004 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 600 |
| Manufacturer Series | DO1813HC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1813P-331HCB to view detailed technical specifications.
No datasheet is available for this part.