The DO1813P-333HCB is a wirewound power inductor with an inductance of 32.5uH and a tolerance of 20%. It has a maximum DC current rating of 0.82A and a maximum DC resistance of 0.35. The inductor's minimum self resonant frequency is 20M, and it has a product length of 8.89, height of 5, and product depth of 6.1. The DO1813P-333HCB operates over a temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 32.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.82A |
| Maximum Saturation Current | 0.99(Typ)A |
| Max DC Resistance | 0.35Ohm |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Product Length | 8.89mm |
| Height | 5mm |
| Product Depth | 6.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |