The DO1813P-473HC is a general purpose inductor from Coilcraft with a nominal inductance of 48.1uH and a tolerance of 20%. It has a DC resistance of 0.47 Ohm and a self resonance frequency of 15 MHz. The inductor is designed for power applications and is available in a 3524 package. It operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft DO1813P-473HC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.89 |
| Tolerance | 20 |
| Package Width | 6.1 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 48.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.47 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 15 |
| Series | DO1813 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO1813P-473HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.