Inductor Power Wirewound 0.56uH 20% 100KHz 6A 0.01Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.89 |
| Tolerance | 20 |
| Package Width | 6.1 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 200 |
| Series | DO1813 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the Coilcraft DO1813P-561HC
Isolated full-bridge converter delivering 12V at 20A from a 42V-56V input using LTC3723-1 and LTC3901 with up to 96% efficiency in a quarter-brick footprint.