The DO1813P-682HC is a surface mount fixed inductor from Coilcraft with a nominal inductance of 6.8uH and a tolerance of 20%. It has a DC resistance of 0.08 and a self resonance frequency of 45MHz. The inductor is suitable for power applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a 3524 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.89 |
| Tolerance | 20 |
| Package Width | 6.1 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.08 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |