Inductor Power Unshielded Wirewound 22uH 20% 100KHz Ferrite 0.32A 2.8Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Coilcraft DO2010-223MLB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.32A |
| Maximum Saturation Current | 0.42(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2.8Ohm |
| Minimum Self Resonant Frequency | 25M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.