The DO2010-223MSC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 22uH and a maximum rated current of 0.42A. The inductor operates over a temperature range of -40 to 125C. It is available in an 0808 package type.
Checking distributor stock and pricing after the page loads.
Coilcraft DO2010-223MSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.8 |
| Rated Current-Max | 0.42 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 25 |
| Manufacturer Series | DO2010 |
| Series | DO2010 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.