Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz Ferrite 0.6A 0.8Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Coilcraft DO2010-472MLD technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.