The DO3308P-103MLD is a 10uH general purpose inductor from Coilcraft with a maximum operating temperature of 125C and a minimum operating temperature of -40C. It has a rated current of 2.3A and a DC resistance of 0.085 ohms. The inductor is dual ended and has a self resonance frequency of 37 MHz. It is a surface mount component with a package length of 12.95 mm, a package width of 9.4 mm, and a package height of 3 mm.
Coilcraft DO3308P-103MLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.085 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 37 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.