The DO3308P-223MLB is a general purpose inductor with a nominal inductance of 22uH and a maximum rated current of 1.5A. It has a DC resistance of 0.18Ohm and a self resonance frequency of 26MHz. This inductor is designed for surface mount applications and has a maximum operating temperature of 125C. It is a dual ended inductor with a package height of 3mm and a package width of 9.4mm.
Coilcraft DO3308P-223MLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.