This is a wirewound inductor with a ferrite core and unshielded protection style. It has an inductance of 22uH with a tolerance of 20%. The inductor is designed to handle a maximum DC current of 1.5A and has a maximum saturation current of 1.8A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 0.18 and a minimum self-resonant frequency of 26M typ. It measures 12.95mm in length, 3mm in height, and 9.4mm in depth. It operates between -40°C and 85°C.
Coilcraft DO3308P-223MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.8(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.18Ohm |
| Minimum Self Resonant Frequency | 26M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 3mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.