The DO3308P-473MTD is a 47uH inductor from Coilcraft with a 20% tolerance. It is a wirewound, unshielded inductor made from ferrite material. The inductor has a maximum DC current rating of 1A and a maximum saturation current of 1.3A. The inductor's inductance decreases by 10% at its maximum saturation current. The inductor has a minimum self-resonant frequency of 14MHz and a maximum DC resistance of 0.32 ohms. It measures 12.95mm in length, 3mm in height, and 9.4mm in depth. The inductor operates between -40°C and 85°C.
Coilcraft DO3308P-473MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.32Ohm |
| Minimum Self Resonant Frequency | 14M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 3mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.