The DO3308P-474 is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 470uH with a tolerance of 20%. The inductor is rated for a maximum current of 0.2A and has a DC resistance of 3.3 ohms. It operates over a temperature range of -40 to 85 degrees Celsius and is compliant with ROHS standards.
Coilcraft DO3308P-474 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.3 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO3308P-474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.