The DO3316H-332MLD is a fixed inductor from Coilcraft, featuring a ferrite core material and a self-resonant frequency of 60MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in tape and reel. It is compliant with RoHS regulations and has a tolerance of 20%. The DO3316H-332MLD is a surface mount fixed inductor with a height of 6.35mm and a width of 9.91mm.
Coilcraft DO3316H-332MLD technical specifications.
| Core Material | Ferrite |
| Height | 6.35mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 5.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | DO3316H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
