The DO3316H-332MSB is a general purpose inductor from Coilcraft with a nominal inductance of 3.3uH and a maximum operating temperature of 125C. It has a dual-ended terminal placement and is a surface mount component. The inductor is designed for power inductor applications and has a maximum rated current of 6.4A. The DC resistance is 0.014 ohms and the self resonance frequency is 60 MHz. The inductor is not shielded and is part of the DO3316H series from Coilcraft.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 20 |
| Package Width | 9.91 |
| Package Height | 6.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.014 |
| Rated Current-Max | 6.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 60 |
| Manufacturer Series | DO3316H |
| Series | DO3316H |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |