This is a general purpose inductor with a nominal inductance of 3.9uH and a maximum rated current of 5.9A. It has a DC resistance of 0.015 ohms and is suitable for power inductor applications. The inductor is dual-ended and has a maximum operating temperature of 125C. It is not shielded and has a self-resonance frequency of 50 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 20 |
| Package Width | 9.91 |
| Package Height | 6.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.015 |
| Rated Current-Max | 5.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 50 |
| Manufacturer Series | DO3316H |
| Series | DO3316H |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |