
The DO3316H-472MLD is a ferrite inductor from Coilcraft with a core material of ferrite and a series designation of DO3316H. It has an inductance of 4.7uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 5239 type package and is RoHS compliant.
Coilcraft DO3316H-472MLD technical specifications.
| Core Material | Ferrite |
| Height | 6.35mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | DO3316H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.91mm |
| RoHS | Compliant |
No datasheet is available for this part.