Coilcraft DO3316P-102MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.21mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.8A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 100MHz |
| Series | DO3316P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316P-102MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.