
The DO3316P-102MLD is a surface mount ferrite inductor from Coilcraft with a 1uH inductance value and a maximum DC current rating of 6.8A. It has a DC resistance of 9mR and a self resonant frequency of 100MHz. The inductor is packaged in a tape and reel format and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Coilcraft DO3316P-102MLD technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 6.8A |
| DC Resistance (DCR) | 9mR |
| Depth | 9.4mm |
| Height | 5.21mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | DO3316P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316P-102MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
