
Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 0.038Ohm DCR T/R
Coilcraft DO3316P-103MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.21mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 3.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | DO3316P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
