The DO3316P-103MSD is a 10uH general purpose inductor from Coilcraft with a maximum operating temperature of 125C. It has a dual ended terminal placement and is designed for surface mount applications. The inductor has a rated current of 3.8A and a DC resistance of 0.038 ohms. It is suitable for use in power inductor applications and has a self resonance frequency of 30 MHz.
Coilcraft DO3316P-103MSD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.204 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.337 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 3.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.