The DO3316P-103MTD is a power inductor from Coilcraft, featuring a wirewound construction and ferrite core material. It has an inductance of 10uH with a tolerance of 20%. The inductor can handle a maximum DC current of 3.9A and has a maximum saturation current of 3.8A (typical). The inductance decreases by 10% at the maximum saturation current. The inductor's minimum self-resonant frequency is 30MHz (typical). It measures 12.95mm in length, 5.21mm in height, and 9.4mm in depth. The operating temperature range is from -40°C to 85°C.
Coilcraft DO3316P-103MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.9A |
| Maximum Saturation Current | 3.8(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.038Ohm |
| Minimum Self Resonant Frequency | 30M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.