Inductor Power Unshielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 0.28Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Coilcraft DO3316P-104MLB technical specifications.
| Core Material | Ferrite |
| Height | 5.21mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 9MHz |
| Series | DO3316P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
No datasheet is available for this part.