This is a wirewound power inductor with a type of power inductors, technology of wirewound, and protection style of unshielded. The core material is ferrite, with an inductance of 100uH and a tolerance of 20%. The inductance test frequency is 100K, and the maximum DC current is 1.3A. The maximum saturation current is 1.2A typ, and the inductance decrease percentage at the maximum saturation current is 10%. The maximum DC resistance is 0.28R, and the minimum self-resonant frequency is 9M typ. The product length is 12.95mm, height is 5.21mm, and product depth is 9.4mm. The minimum operating temperature is -40C, and the maximum operating temperature is 85C.
Checking distributor stock and pricing after the page loads.
Coilcraft DO3316P-104MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.2(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.28Ohm |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.