
The DO3316P-153MLD is a ferrite inductor with an inductance of 15uH and a tolerance of 20%. It has a maximum DC current rating of 3.1A and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a surface mount configuration and is compliant with RoHS regulations. It is available on a tape and reel for easy handling and assembly.
Coilcraft DO3316P-153MLD technical specifications.
| Core Material | Ferrite |
| Height | 5.21mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 27MHz |
| Series | DO3316P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
No datasheet is available for this part.