The DO3316P-153MTD is a 15uH wirewound inductor with a 20% tolerance, featuring a ferrite core and unshielded protection style. It has a maximum DC current of 3.1A and a maximum saturation current of 3A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 27M typ and a maximum DC resistance of 0.046 ohms. It measures 12.95mm in length, 5.21mm in height, and 9.4mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft DO3316P-153MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 3(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.046Ohm |
| Minimum Self Resonant Frequency | 27M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.