The DO3316P-223MLB is a surface mount ferrite inductor with a maximum DC current rating of 2.7A and an operating temperature range of -40°C to 85°C. It has a self-resonant frequency of 19MHz and a tolerance of 20%. The inductor is packaged in cut tape and is compliant with RoHS regulations. It measures 5.21mm in height, 9.4mm in width, and 12.95mm in length.
Sign in to ask questions about the Coilcraft DO3316P-223MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft DO3316P-223MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.21mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | DO3316P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316P-223MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.