
The DO3316P-332MLB is a surface mount ferrite inductor from Coilcraft. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor has a self resonant frequency of 65MHz and a tolerance of 20%. It is packaged in cut tape and is RoHS compliant.
Coilcraft DO3316P-332MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.21mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | DO3316P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316P-332MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.