This is a general purpose inductor with a nominal inductance of 47uH and a maximum operating temperature of 125C. It has a maximum rated current of 1.6A and a DC resistance of 0.14 ohms. The inductor is not shielded and has a self resonance frequency of 12MHz. It is a surface mount component with a package height of 5.337mm and a package width of 9.4mm.
Checking distributor stock and pricing after the page loads.
Coilcraft DO3316P-473KSD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.204 |
| Tolerance | 10 |
| Package Width | 9.4 |
| Package Height | 5.337 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.