
The DO3316P-473MLD is a 47uH ferrite inductor with a tolerance of 20% and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a maximum DC current rating of 1.8A. The inductor is packaged on a tape and reel and is compliant with RoHS regulations. It has a self-resonant frequency of 12MHz and a saturation current of 1.6A. The inductor is made from ferrite core material and has a height of 5.21mm, length of 12.95mm, and width of 9.4mm.
Sign in to ask questions about the Coilcraft DO3316P-473MLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft DO3316P-473MLD technical specifications.
| Core Material | Ferrite |
| Height | 5.21mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 12MHz |
| Series | DO3316P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316P-473MLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
