This general purpose inductor from Coilcraft has a nominal inductance of 470uH with a tolerance of 20%. It is rated for a maximum current of 0.5A and has a DC resistance of 1.27 ohms. The inductor is designed for use in DC-DC converter applications and has a self resonance frequency of 3.5MHz. It is available in a 2-pin dual-ended package with a length of 12.95mm, width of 9.4mm, and height of 5.21mm. The inductor can operate over a temperature range of -40 to 85 degrees Celsius.
Coilcraft DO3316P-474 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.21 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.27 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO3316P-474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.