The DO3316P-682MSD is a 6.8uH wirewound inductor with a 20% tolerance and a maximum DC current rating of 4.4A. It has a maximum DC resistance of 0.027 ohms and a minimum self resonant frequency of 38MHz. The inductor measures 12.95mm in length and 5.21mm in height. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft DO3316P-682MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.4A |
| Maximum Saturation Current | 4.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 38M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.