The DO3316P-683MLD is a ferrite inductor with a nominal inductance of 68uH and a tolerance of 20%. It has a maximum DC current rating of 1.5A and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a surface mount configuration and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Coilcraft DO3316P-683MLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft DO3316P-683MLD technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.21mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 10MHz |
| Series | DO3316P |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO3316P-683MLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.