Inductor Power Unshielded Wirewound 180uH 20% 100KHz Ferrite 0.85A 0.52Ohm DCR Automotive T/R
Coilcraft DO3316T-184MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.52Ohm |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Product Length | 13.21mm |
| Height | 6.35mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.