This is a power inductor with a wirewound technology and ferrite core material. It has an inductance of 180uH and a tolerance of 20%. The inductor is unshielded and has a maximum DC current of 0.85A. The inductance decreases by 10% at the maximum saturation current. The minimum self-resonant frequency is 6MHz. The inductor is available in a surface mount package with dimensions of 13.21mm in length, 6.35mm in height, and 9.91mm in depth. It operates between -40°C and 125°C.
Coilcraft DO3316T-184MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.52Ohm |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Product Length | 13.21mm |
| Height | 6.35mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.