The DO3316T-184MTB is a ferrite wirewound inductor from Coilcraft, a type of power inductor. It has a tolerance of 20% and an inductance test frequency of 100KHz. The maximum DC current is 0.85A and the maximum saturation current is 0.85A typ. The inductance decrease percentage at Isat is 10. The inductor has a minimum self resonant frequency of 6Mhz typ and a maximum DC resistance of 0.52R. It is designed for surface mount applications and has a product length of 13.21, height of 6.35, and product depth of 9.91. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft DO3316T-184MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.52Ohm |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Product Length | 13.21mm |
| Height | 6.35mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.